
The Eaton JKS-125 is a 125A fuse with a voltage rating of 600V AC. It has a bolt mount and is packaged in bulk. The fuse is 3 inches long and has a weight of 14.16 ounces. It meets UL, CSA, and CE approvals.
Sign in to ask questions about the Eaton JKS-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JKS-125 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Current Rating | 125A |
| Diameter | 41.4mm |
| Fuse Size | 3.01 X 1 X 1.26in |
| Length | 3inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Limitron™ JKS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 14.160001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.