Eaton JKS-15 technical specifications.
| Current Rating | 15A |
| Diameter | 0.81inch |
| Fuse Size | 2.25 X 0.81in |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Stud, Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JKS |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 200V |
| Weight | 1.68oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.