The Eaton JKS-175 is a 175A bolt mount fuse rated for 600V AC. It is available in bulk packaging and meets the requirements for UL, CSA, and CE approvals. The fuse has a length of 3 inches and weighs 1 pound. It is part of the Limitron JKS series and is RoHS compliant.
Eaton JKS-175 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 175A |
| Fuse Size | 1.5 X 5.75in |
| Length | 3inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron™ JKS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
