
The Limitron JKS-2 fuse is a 600V AC rated component with a current rating of 2A. It has a fuse size of 0.81 X 2.25in and is packaged in bulk. The fuse is part of the Limitron JKS series and meets UL, CSA, and CE approvals. It is designed for use in general applications and is available in a single unit quantity.
Sign in to ask questions about the Eaton JKS-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JKS-2 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 2A |
| Fuse Size | 0.81 X 2.25in |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Limitron® JKS |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 1.52oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JKS-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.