
The Eaton JKS-20 fuse holder is a 20A rated device with a maximum AC voltage rating of 600V and a DC rated voltage of 200V. It is available in a 10-pack bulk packaging and is compliant with RoHS regulations. The holder has a diameter of 0.81inch and a length of 2.25inch, with a weight of 1.68oz. It is designed for use with 2.25 X 0.81in fuses and features a clip termination and holder/stud mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton JKS-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current Rating | 20A |
| Diameter | 0.81inch |
| Fuse Size | 2.25 X 0.81in |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron™ JKS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 200V |
| Weight | 1.68oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
