
Electric Fuse, Fast Blow, 30A, 600VAC, 200000A (IR), J, Inline/holder,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton JKS-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current Rating | 30A |
| Diameter | 0.81inch |
| Fuse Current | 30A |
| Fuse Size | 2.25 X 0.81in |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Stud, Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Limitron™ JKS |
| Size | 57.15mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 200V |
| Weight | 1.68oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
