
Fuse Class J Fast Acting 300A 600V Bolt Tap 50.8 X 181.1mm Carton CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton JKS-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current Rating | 300A |
| Fuse Size | 2 X 7.13in |
| Length | 3.38inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Limitron™ JKS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 1.8lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
