Sign in to ask questions about the Eaton JKS-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JKS-35 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 35A |
| Diameter | 1.06inch |
| Fuse Size | 2.38 X 1.06in |
| Lead Free | Lead Free |
| Length | 2.38inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron™ JKS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 175V |
| Weight | 2.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
