
The Eaton JKS-4 fuse holder is rated for 600V AC and 4A current. It has a diameter of 0.81inch and a length of 2.25inch. The holder is designed for use with Limitron JKS fuses and features a clip termination. It is available in a bulk packaging quantity of 10 units and meets the approvals of UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton JKS-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current Rating | 4A |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 2.25in |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Limitron™ JKS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 1.52oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
