Eaton JKS-45 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 45A |
| Diameter | 1.06inch |
| Fuse Size | 2.38 X 1.06in |
| Length | 2.38inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Limitron™ JKS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 2.72oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.