Sign in to ask questions about the Eaton JKS-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JKS-600 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 600A |
| Fuse Size | 2.5 X 3.75in |
| Length | 3.75inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Limitron™ JKS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 3.25lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
