
The Eaton Limitron JKS-70 is a 600V 70A bolt-mounted fuse with a diameter of 1.13 inches and a length of 4.63 inches. It is available in bulk packaging and has a weight of 5.152 ounces. The fuse is part of the Limitron JKS series and meets UL, CSA, and CE approvals. It is designed for use in electrical applications and has a termination type of clip.
Sign in to ask questions about the Eaton JKS-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton JKS-70 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 70A |
| Diameter | 1.13inch |
| Fuse Size | 1.13 X 4.63in |
| Length | 4.63inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Limitron™ JKS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 5.152oz |
| Width | 1.13inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
