Eaton JKS-80 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 80A |
| Diameter | 28.7mm |
| Fuse Size | 1.13 X 4.63in |
| Length | 2.63inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Limitron™ JKS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.