
Chassis mount fuse holder with a 30A current rating and 600VDC/600VAC voltage rating. Features a single pole, single circuit design with screw termination. Constructed with a black thermoplastic body and copper alloy, tin-plated contacts. Approved by UL, CSA, CE, and IEC, this illuminated fuse holder is designed for Class J fuses and offers lead-free construction.
Eaton JT60030 technical specifications.
| Approvals | UL, CSA, CE, IEC |
| Body Material | Thermoplastic |
| Package/Case | 600 |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 69.9mm |
| Fuse Size | Class J |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | Safety J |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.728oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JT60030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
