
Chassis mount, single-pole, single-circuit fuse holder designed for Class J fuses. Features a 60A current rating and 600V voltage rating (AC/DC). Constructed with a black thermoplastic body and copper alloy, tin-plated contacts. Approvals include UL, CSA, CE, and IEC.
Eaton JT60060 technical specifications.
| Approvals | UL, CSA, CE, IEC |
| Body Material | Thermoplastic |
| Package/Case | 600 |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 60A |
| Depth | 78.7mm |
| Fuse Size | Class J |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Safety J |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.072oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JT60060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
