
1-pole, 30A, 600VDC/600VAC fuse holder designed for chassis or DIN rail mounting. Features a thermoplastic body with copper alloy, tin-plated contacts and quick connect termination. Approved by UL, CSA, and CE, this illuminated fuse holder offers reliable circuit protection.
Eaton JTN60030 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Thermoplastic |
| Package/Case | 600 |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 69.9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Material | Thermoplastic |
| Mount | DIN Rail, Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.872oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JTN60030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.