
Single-pole, 60A, 600VDC/600VAC fuse holder for chassis or DIN rail mounting. Features a thermoplastic body, copper alloy tin-plated contacts, and quick connect termination. Approved by UL, CSA, and CE, this illuminated fuse holder is designed for general circuit protection applications.
Eaton JTN60060 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Thermoplastic |
| Package/Case | 600 |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 60A |
| Depth | 78.7mm |
| Fuse Current | 60A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Thermoplastic |
| Mount | DIN Rail, Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.008oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JTN60060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
