Eaton KAA-3 technical specifications.
| Current Rating | 3A |
| Diameter | 10mm |
| Length | 38.1mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | KAA |
| Termination | Clip |
| Weight | 0.304oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAA-3 to view detailed technical specifications.
No datasheet is available for this part.