
The Eaton KAC-100 is a 600V 100A bolt-mounted general-purpose fuse with a diameter of 1 inch and a length of 2.75 inches. It is available in a bulk packaging with 5 units per package. The fuse has a weight of 4.8 ounces and is approved for UR applications.
Eaton KAC-100 technical specifications.
| Approvals | UR |
| Current Rating | 100A |
| Diameter | 1inch |
| Fuse Size | 69.85 X 25.4mm |
| Length | 2.75inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | KAC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 4.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAC-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
