
The Eaton KAC-1000 is a 600V electrical fuse with a current rating of 1kA. It is packaged in bulk and has a diameter of 3.5 inches and a length of 3.063 inches. The fuse is designed for bolt-mounting and has a weight of 6.1 pounds. It meets UR approval standards.
Sign in to ask questions about the Eaton KAC-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KAC-1000 technical specifications.
| Approvals | UR |
| Current Rating | 1kA |
| Diameter | 3.5inch |
| Length | 3.063inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KAC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 6.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAC-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
