The Eaton KAC-12 fuse is a 600V, 12A bolt mount fuse with a diameter of 0.56inch and a length of 1.875inch. It is available in a bulk packaging with 10 units per package. The KAC-12 fuse is designed for use in electrical applications and meets UR approval standards.
Checking distributor stock and pricing after the page loads.
Eaton KAC-12 technical specifications.
| Approvals | UR |
| Current Rating | 12A |
| Diameter | 0.56inch |
| Fuse Size | 47.63 X 14.3mm |
| Length | 1.875inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | KAC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.8oz |
| RoHS | Not Compliant |
No datasheet is available for this part.