Eaton KAC-175 technical specifications.
| Approvals | UR |
| Current Rating | 175A |
| Diameter | 1.5inch |
| Fuse Size | 73.81 X 38.1mm |
| Length | 2.906inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KAC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 13.120001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAC-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
