The Eaton KAC-35 is a 600V AC rated fuse with a current rating of 35A. It has a diameter of 0.81inch and a length of 2.75inch. The fuse is mounted via a bolt and is available in a bulk packaging quantity of 10. The KAC series fuse is designed for use in electrical applications and meets UR approval standards.
Sign in to ask questions about the Eaton KAC-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KAC-35 technical specifications.
| Approvals | UR |
| Current Rating | 35A |
| Diameter | 0.81inch |
| Fuse Size | 69.85 X 20.65mm |
| Length | 2.75inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | KAC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 2.24oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAC-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
