The Eaton KAC-450 fuse features a current rating of 450A and a voltage rating of 600V AC. It has a diameter of 2.5 inches and a length of 3.063 inches, with a weight of 3.16 pounds. The fuse is packaged in bulk and has a single unit quantity. It is approved for use in UR applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton KAC-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Current Rating | 450A |
| Diameter | 2.5inch |
| Length | 3.063inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KAC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 3.16lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAC-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.