The Eaton KAC-5 fuse features a 600V AC maximum voltage rating and 5A current rating. It measures 1.875inch in length and 0.56inch in diameter. The fuse is packaged in bulk with 10 units per package and is designed for bolt mount applications. The KAC-5 is approved to UR standards.
Checking distributor stock and pricing after the page loads.
Eaton KAC-5 technical specifications.
| Approvals | UR |
| Current Rating | 5A |
| Diameter | 0.56inch |
| Fuse Size | 47.63 X 14.3mm |
| Length | 1.875inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | KAC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.8oz |
| RoHS | Not Compliant |
No datasheet is available for this part.