
Fuse Blade 7A 600V Bolt 47.63 X 14.3mm Carton CE/UL
Eaton KAC-7 technical specifications.
| Approvals | UR |
| Current Rating | 7A |
| Diameter | 0.56inch |
| Fuse Size | 47.63 X 14.3mm |
| Length | 1.875inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | KAC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAC-7 to view detailed technical specifications.
No datasheet is available for this part.