Fuse Blade 70A 600V Bolt 69.85 X 25.4mm Carton CE/UL
Eaton KAC-70 technical specifications.
| Approvals | UR |
| Current Rating | 70A |
| Diameter | 1inch |
| Fuse Size | 69.85 X 25.4mm |
| Length | 2.75inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | KAC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 5.12oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAC-70 to view detailed technical specifications.
No datasheet is available for this part.