Eaton KAJ-30 technical specifications.
| Current Rating | 30A |
| Diameter | 0.81inch |
| Length | 3inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TRON®, KAJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAJ-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.