Sign in to ask questions about the Eaton KBC-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KBC-250 technical specifications.
| Current Rating | 250A |
| Diameter | 1.5inch |
| Length | 5.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| Weight | 11.840001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KBC-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.