Eaton KBC-70I technical specifications.
| Current Rating | 70A |
| Diameter | 1inch |
| Length | 4.406inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KBC-70I to view detailed technical specifications.
No datasheet is available for this part.