Sign in to ask questions about the Eaton KGJ-A-175 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KGJ-A-175 technical specifications.
| Current Rating | 175A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Threaded |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KGJ-A-175 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.