
The Eaton KLM Series fuse is a 1.5A, 600V rated electrical component with a Melf package type. It is available in bulk packaging with 10 units per package. The fuse measures 10.3mm in diameter and 38.1mm in length, with a weight of 0.32oz. It is RoHS compliant and approved for use in UL, CSA, and CE applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton KLM-1-1/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current | 1.5A |
| Current Rating | 1.5A |
| Diameter | 10.3mm |
| Fuse Size | 10.32 X 38.1mm |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KLM |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLM-1-1/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
