Fuse Midget Fast Acting 1.5A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Midget |
| Voltage Rating | 600V |
| Termination Style | In-Line |
| Acting | Fast |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |