
Fast-acting electrical fuse, 10A current rating, designed for general circuit protection. Features a 600V AC/DC maximum voltage rating and a high interrupting rating of 100,000A. This MELF package fuse measures 10.3mm in diameter and 38.1mm in length, with clip termination for holder mounting. RoHS compliant and lead-free, it is UL, CSA, and CE approved.
Sign in to ask questions about the Eaton KLM-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KLM-10 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | MELF |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 10.3mm |
| Fuse Current | 10A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KLM |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.4oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLM-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
