
The Eaton KLM-12 fuse is a 10.3mm x 38.1mm electrical fuse with a current rating of 12A and a maximum voltage rating of 600V AC and DC. It is designed for holder mount and is packaged in cartons of 10 units. The fuse is RoHS compliant and is part of the Limitron KLM series. It has a diameter of 10.3mm and a length of 38.1mm, with a weight of 0.016oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton KLM-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 12A |
| Current Rating | 12A |
| Diameter | 10.3mm |
| Fuse Size | 10.32 X 38.1mm |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | Limitron® KLM |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLM-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
