Eaton KLM-2 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | MELF |
| Current | 2A |
| Current Rating | 2A |
| Diameter | 10.3mm |
| Fuse Current | 2A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Holder, Surface Mount |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Limitron® KLM |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.