
The Eaton KLM Series fuse is a 600V 2.5A Melf fuse with a diameter of 10.3mm and a length of 1.5inch. It is available in bulk packaging with 10 units per package. The fuse is RoHS compliant and has approvals from UL, CSA, and CE. It is not radiation hardened and has a weight of 0.016oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton KLM-2-1/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current | 2.5A |
| Current Rating | 2.5A |
| Diameter | 10.3mm |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KLM |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLM-2-1/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
