
The Eaton KLM-2/10 fuse features approvals from UL, CSA, and CE, with a maximum voltage rating of 600V AC and DC. It has a current rating of 200mA and a diameter of 10.3mm. The fuse is packaged in bulk and is available in quantities of 10. It is RoHS compliant and has a weight of 0.24oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton KLM-2/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current | 200mA |
| Current Rating | 200mA |
| Diameter | 10.3mm |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KLM |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLM-2/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
