
Fast-acting midget fuse, 20A current rating, 600V AC/DC voltage rating. Features a 10.3mm diameter and 38.1mm length, with a MELF package. Designed for in-line holder mounting and surface mount applications. Approvals include UL, CSA, and CE. Lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton KLM-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | MELF |
| Current | 20A |
| Current Rating | 20A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Holder, Surface Mount |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| Series | Limitron® KLM |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLM-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
