
PTC resettable fuse, 3A current rating, 600V AC/DC maximum voltage. Features a MELF package with a 10.3mm diameter and 1.5-inch length. Approvals include UL, CSA, and CE. Lead-free and RoHS compliant.
Eaton KLM-3 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | MELF |
| Current | 3A |
| Current Rating | 3A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | Limitron® KLM |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLM-3 to view detailed technical specifications.
No datasheet is available for this part.
