
The Eaton KLM-30 is a 30A 600V MELF fuse holder designed for use in electrical applications. It features a lead-free construction and meets the requirements of UL, CSA, and CE approvals. The fuse holder has a package quantity of 10 and is packaged in a carton. It measures 1.5 inches in length and has a diameter of 10.3mm, with a size of 38.1mm. The KLM-30 is part of the Limitron KLM series and is suitable for use in a variety of electrical circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton KLM-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | MELF |
| Current | 30A |
| Current Rating | 30A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Series | Limitron® KLM |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLM-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.