
The Eaton KLM-5 fuse holder is a 5A, 600V lead free Melf fuse holder with a current rating of 5A. It has a diameter of 10.3mm and a length of 38.1mm. The fuse holder is RoHS compliant and has approvals from UL, CSA, and CE. It is packaged in bulk with 10 units per package and has a weight of 0.4oz. The Eaton KLM-5 is a general-purpose fuse holder suitable for a variety of applications.
Sign in to ask questions about the Eaton KLM-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KLM-5 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 5A |
| Current Rating | 5A |
| Diameter | 10.3mm |
| Fuse Current | 5A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KLM |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.4oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLM-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
