
The KLM-8 fuse holder from Eaton is a MELF package fuse rated for 600V AC and 600V DC with a current rating of 8A. It is available in a bulk packaging quantity of 10 and is RoHS compliant. The fuse holder has a diameter of 10.3mm and a length of 38.1mm, and is terminated with a clip. It is approved by UL, CSA, and CE, and is suitable for use in a variety of electrical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton KLM-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | MELF |
| Current | 8A |
| Current Rating | 8A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KLM |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLM-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
