
The Eaton Limitron KLU-601 is a 600V 601A bolt mount fuse with approvals from UL, CSA, and CE. It is designed for use in electrical applications and is packaged in bulk. The fuse has a length of 3.75 inches and a weight of 3.55 pounds. It is RoHS compliant and part of the Limitron KLU series.
Sign in to ask questions about the Eaton KLU-601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KLU-601 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 601A |
| Current Rating | 601A |
| Length | 3.75inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron® KLU |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 3.55lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLU-601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.