
The Eaton KLU-650 is a 650A fuse with a 600V AC voltage rating, suitable for bolt mount applications. It is approved to UL, CSA, and CE standards. The fuse is packaged individually in bulk and is RoHS compliant. The KLU-650 has a length of 3.75 inches and a weight of 3.85 pounds.
Sign in to ask questions about the Eaton KLU-650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KLU-650 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 650A |
| Current Rating | 650A |
| Length | 3.75inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron® KLU |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 3.85lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLU-650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.