
High-performance supercapacitor with 100mF capacitance and 5.5V DC rating. Features a low ESR of 75 Ohms and a radial, through-hole mounting package with a 5mm lead pitch. Operating temperature range from -25°C to 70°C, with a life expectancy of 1000 hours. Dimensions are 13.5mm diameter and 7.5mm height, with a 0.4mm lead diameter. This lead-free, RoHS compliant component is supplied in bulk packaging.
Eaton KR-5R5C104-R technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 13.5mm |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerStor KR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KR-5R5C104-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
