
1 Farad radial supercapacitor, 5.5V DC rated voltage, with 30 Ohm ESR. Features a stacked coin package measuring 21.5mm diameter and 7.5mm height, with a 5mm lead pitch for through-hole mounting. Operating temperature range from -25°C to 70°C, offering 1000 hours of life. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton KR-5R5C105-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1F |
| Package/Case | Radial |
| Diameter | 21.5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerStor KR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.208oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KR-5R5C105-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
