
The Eaton PowerStor KR-5R5C224-R is a 220mF supercapacitor with a 5.5V voltage rating and 80% tolerance. It features a radial package and is designed for through hole mounting. The component operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. With a life expectancy of 1000 hours, this supercapacitor is suitable for various applications requiring high capacitance and reliability.
Sign in to ask questions about the Eaton KR-5R5C224-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KR-5R5C224-R technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| Diameter | 13.5mm |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.4mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerStor® KR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KR-5R5C224-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.