
The Eaton KR-5R5C334-R is a high voltage radial capacitor with a capacitance of 330mF. It has a voltage rating of 5.5V and operates within a temperature range of -25°C to 70°C. This capacitor is designed for through hole mounting and has a radial package type. It is RoHS compliant and available in bulk packaging with a quantity of 500 units.
Sign in to ask questions about the Eaton KR-5R5C334-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KR-5R5C334-R technical specifications.
| Capacitance | 330mF |
| Package/Case | Radial |
| Diameter | 13.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.4mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerStor® KR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KR-5R5C334-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.