
Radial supercapacitor with 470mF capacitance and 5.5V DC rating. Features 50 Ohm ESR, 1000-hour life at 70°C, and operates from -25°C to 70°C. This through-hole component has a 13.5mm diameter, 7.5mm height, and 5mm lead pitch. RoHS compliant and lead-free.
Eaton KR-5R5C474-R technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Diameter | 13.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerStor® KR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KR-5R5C474-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
